Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CS8363YDPS7G

Voltage Regulator, LDO, Dual Micropower, 3.3 V, with Enable and Reset 3.3 V / Adjustable
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8363YDPS7G.

IHS

Datasheet8 pages17 years ago

CAD Models

Download onsemi CS8363YDPS7G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.261
Stock
124,875
247,137
Authorized Distributors
0
2
Case/Package
TO-263-8
TO-263-8
Number of Pins
7
7
Number of Outputs
2
2
Max Output Current
-
-
Min Input Voltage
-
4.5 V
Max Input Voltage
-
-
Min Output Voltage
3.234 V
3.234 V
Max Output Voltage
3.38 V
3.38 V
Accuracy
-
2.4 %
Dropout Voltage
1.05 V
1.05 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-03-20
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi CS8363YDPS7G provided by its distributors.

Voltage Regulator, LDO, Dual Micropower, 3.3 V, with Enable and Reset 3.3 V / Adjustable
CS8363: 3.3 V / 100 mA & Tracker/250 mA Dual LDO w/ Enable and Reset
Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.3V2 Min, 3.38V1 Max, 20V2 Max, BIPolar, PSSO7
TRANS NPN DARL 100V 8A TO-220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd