onsemi CS8361YDWFR16

LDO Regulator, 5 V, Dual Output, Micropower, with Reset and Enable 5.0 V / Adjustable
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8361YDWFR16.

onsemi

Datasheet8 pages7 years ago

IHS

Augswan

DigiKey

CAD Models

Download onsemi CS8361YDWFR16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
Stock
125,468
129,035
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
-
100 µA
Min Input Voltage
6 V
6 V
Max Input Voltage
26 V
26 V
Min Output Voltage
4.9 V
4.9 V
Max Output Voltage
5.1 V
5.1 V
Accuracy
-
2 %
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-16
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi CS8361YDWFR16 provided by its distributors.

LDO Regulator, 5 V, Dual Output, Micropower, with Reset and Enable 5.0 V / Adjustable
Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.9V1 Min, 5V2 Min, 5.1V1 Max, 20V2 Max, PDSO16
IC REG LDO 5V 0.25A/0.1A 16SOIC
CS8361 Tape & Reel (TR) Surface Mount Over Temperature Over Voltage Reverse Polarity Short Circuit voltage regulator linear 400mV 100mA 250mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd