onsemi CS8182YDPS5

LDO Tracking Regulator, 200 mA, 45 V, 75 µA IQ, with Enable Adjustable
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8182YDPS5.

onsemi

Datasheet12 pages7 years ago
Datasheet12 pages17 years ago

IHS

SHENGYU ELECTRONICS

CAD Models

Download onsemi CS8182YDPS5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.61
Stock
143,882
187,141
Authorized Distributors
0
1
Polarity
-
-
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
40 V
40 V
Min Output Voltage
2.8 V
2.8 V
Output Voltage
45 V
45 V
Output Current
200 mA
200 mA
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
5
5
Min Input Voltage
3.4 V
3.4 V
Max Input Voltage
45 V
45 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Ic, volt Regulator, fixed,+2.8V, cmos, sip,5; |Microchip Technology TC1263-2.8VETTR
Ic, volt Regulator, fixed,+2.5V, cmos, sip,5; |Microchip Technology TC1263-2.5VETTR
Ic, volt Regulator, fixed,+3.3V, cmos, sip,5; |Microchip Technology TC1263-3.3VETTR
LDO Regulator Pos 3.3V 0.45A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R
Texas InstrumentsLP3875ESX-2.5
1.5A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125
STMicroelectronicsLD29300P2MTR
LDO Regulator Pos 3A 6-Pin(5+Tab) P2PAK/A T/R - Tape and Reel (Alt: LD29300P2MTR)

Descriptions

Descriptions of onsemi CS8182YDPS5 provided by its distributors.

LDO Tracking Regulator, 200 mA, 45 V, 75 µA IQ, with Enable Adjustable
Adjustable Positive LDO Regulator, 2.8V Min, 40V Max, 0.6V Dropout, PSSO5
IC REG LDO ADJ 0.2A D2PAK
IC REG LIN POS ADJ 200MA D2PAK-5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd