onsemi CS8182DTG

LDO Tracking Regulator, 200 mA, 45 V, 75 µA IQ, with Enable Adjustable
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8182DTG.

IHS

Datasheet14 pages7 years ago

onsemi

SHENGYU ELECTRONICS

CAD Models

Download onsemi CS8182DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.328
Stock
98,608
202,291
Authorized Distributors
0
2
Polarity
Negative, Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
45 V
45 V
Min Output Voltage
2.8 V
2.8 V
Output Voltage
45 V
45 V
Output Current
200 mA
200 mA
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
5
5
Min Input Voltage
3.4 V
3.4 V
Max Input Voltage
45 V
45 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

LDO Tracking Regulator, 200 mA, 45 V, 75 µA IQ, with Enable Adjustable
NCV8675 Series 5 V 350 mA Surface Mount Low Dropout Linear Regulator - DPAK-5
LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, (8 ms to 128 ms)

Descriptions

Descriptions of onsemi CS8182DTG provided by its distributors.

LDO Tracking Regulator, 200 mA, 45 V, 75 µA IQ, with Enable Adjustable
LDO Regulator Neg/Pos -10V to 45V 0.2A 5-Pin(4+Tab) DPAK Rail
CS8182: Micropower 200 mA Low Dropout Tracking Regulator/Line Driver
IC,VOLT REGULATOR,ADJUSTABLE,+2.8 TO +40V,BIPOLAR,SIP,5PIN,PLASTIC
2.8 V-45 V ADJUSTABLE POSITIVE LDO REGULATOR 0.6 V DROPOUT PSSO4
IC REG LIN POS ADJ 200MA DPAK-5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd