onsemi CS8182DTRKG

LDO Tracking Regulator, 200 mA, 45 V, 75 µA IQ, with Enable Adjustable
$ 1.328
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8182DTRKG.

IHS

Datasheet14 pages7 years ago

onsemi

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi CS8182DTRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiCS8182DTG
LDO Tracking Regulator, 200 mA, 45 V, 75 µA IQ, with Enable Adjustable
NCV8675 Series 5 V 350 mA Surface Mount Low Dropout Linear Regulator - DPAK-5
LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, (8 ms to 128 ms)

Descriptions

Descriptions of onsemi CS8182DTRKG provided by its distributors.

LDO Tracking Regulator, 200 mA, 45 V, 75 µA IQ, with Enable Adjustable
LDO Regulator Neg/Pos -10V to 45V 0.2A Automotive 5-Pin(4+Tab) DPAK T/R
CS Series 200 mA Adjustable Surface Mount Voltage Regulator - TO-252-5
60dB(120Hz) 55μA positive electrode,negative electrode Adjustable 200mA 1 -10V 3.4V 45V 45V 600mV@ 200mA 10mV 10mV DPAK-5 SMD mount,glue mount 2.38mm(height)
LDO, ADJ, 0.2A, T0-252-5; Output Type: Adjustable; Input Voltage Min: 3.4V; Input Voltage Max: 45V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropou

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd