onsemi CS52015-3GSTR3

10mA positive electrode Fixed 1.5A 3.3V 1.4V@ 1.5 A 0.4 % 0.2% SOT-223-3 SMD mount 6.5mm*3.5mm*1.57mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS52015-3GSTR3.

IHS

Datasheet9 pages5 years ago
Datasheet13 pages26 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi CS52015-3GSTR3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.336
Stock
476,244
230,029
230,029
Authorized Distributors
0
2
2
Polarity
-
-
-
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.35 V
3.35 V
3.35 V
Min Output Voltage
3.25 V
3.25 V
3.25 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
1.4 V
1.4 V
1.4 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Min Input Voltage
4.7 V
4.7 V
4.7 V
Max Input Voltage
7 V
7 V
7 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-07-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.4V Dropout, BIPolar, PDSO4
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~70C 1.5A 6.5mm 1.05V
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.4V Dropout, BIPolar, PDSO4
Linear Voltage Regulator IC Positive Fixed Output 2.85V 1A SOT-223-4

Descriptions

Descriptions of onsemi CS52015-3GSTR3 provided by its distributors.

10mA positive electrode Fixed 1.5A 3.3V 1.4V@ 1.5 A 0.4 % 0.2% SOT-223-3 SMD mount 6.5mm*3.5mm*1.57mm
LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4
IC REG LINEAR 3.3V 1.5A SOT-223
Tape & Reel (TR) Surface Mount Over Current Over Temperature Non-RoHS Compliant voltage regulator linear 3.35V 6.5mm 1.5A 0C~70C
CS52015-3GSTR3, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS520153GSTR3