onsemi CS3524AGN16

Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS3524AGN16.

IHS

Datasheet9 pages20 years ago
Datasheet8 pages20 years ago
Datasheet6 pages26 years ago

Alternate Parts

Price @ 1000
$ 2.4
$ 2.4
Stock
234,482
497,352
497,352
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Outputs
-
2
2
Max Output Current
200 mA
200 mA
200 mA
Output Voltage
-
60 V
60 V
Interface
-
-
-
Min Supply Voltage
-
8 V
8 V
Max Supply Voltage
-
40 V
40 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi CS3524AGN16 provided by its distributors.

Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, PDIP16
0.2 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PDIP16
Voltage Mode PWM Controller 80V 200mA 500kHz 16-Pin PDIP
SWITCHING CONTROLLER / Regulator Output DC-DC Controller IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS-3524AGN16