What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CPH3448-TL-H

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 4A Ta 4A 1W 37ns
$ 0.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH3448-TL-H.

IHS

Datasheet5 pages12 years ago

onsemi

CAD Models

Download onsemi CPH3448-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.124
$ 0.108
Stock
282,893
24,265,757
Authorized Distributors
1
4
Mount
-
Surface Mount
Case/Package
SC
TO-236-3
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
4 A
4 A
Threshold Voltage
-
-
Rds On Max
50 mΩ
50 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
1 W
-
Input Capacitance
430 pF
430 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-06-23
LTD Date2017-12-23

Related Parts

NTA7002N: Small Signal MOSFET 30V 154mA 7 Ohm Single N-Channel SC-75 with ESD Protection
MOSFETs- Power and Small Signal 30V 154mA N-Channel No-Cancel/No-Return
NXP SemiconductorsNX3008NBKT,115
MOSFET Transistor, N Channel, 350 mA, 30 V, 1 ohm, 4.5 V, 900 mV
onsemiFDG314P
Trans MOSFET P-CH 25V 0.65A 6-Pin SC-70 T/R
onsemiFDG313N
N-Channel 25 V 450 mOhm Surface Mount Digital FET Mosfet - SC-70-6
Power MOSFET, N Channel, 25 V, 1.2 A, 0.249 ohm, SC-88, Surface Mount

Descriptions

Descriptions of onsemi CPH3448-TL-H provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 4A Ta 4A 1W 37ns
N-Channel Power MOSFET, 30V, 4A, 50mΩ
CPH3448-TL-H N-CHANNEL MOSFET TRANSISTOR, 4 A, 30 V, 3-PIN CPH
N-Channel Power MOSFET, 30V, 4A, 50mOhm, Single CPH3
Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH3448TLH