What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CPH3327-TL-E

Trans MOSFET P-CH Si 100V 0.6A 3-Pin Case CPH

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH3327-TL-E.

Farnell

Datasheet4 pages21 years ago

Related Parts

onsemiFDY2000PZ
Dual P-Channel PowerTrench® MOSFET -20V, -0.35A, 1.2Ω
onsemiFDY100PZ
P-Channel (- 2.5V) Specified PowerTrench® MOSFET -20V, -0.35A, 1.2Ω
Single P-Channel 20 V 1.2 Ohm Surface Mount Power Mosfet - SC-89
onsemiFDG314P
Trans MOSFET P-CH 25V 0.65A 6-Pin SC-70 T/R
SI1029X-T1-GE3 DUAL N/P-CHANNEL MOSFET TRANSISTOR,0.19 A,0.3 A,60V,6-PIN SC-89
SI1026X-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 0.3 A, 60 V, 6-PIN SC-89

Descriptions

Descriptions of onsemi CPH3327-TL-E provided by its distributors.

Trans MOSFET P-CH Si 100V 0.6A 3-Pin Case CPH
MOSFET P-CH 100V 600MA 3CPH
MOSFET P-CH 100V 0.6A CPH3
PCH 4V DRIVE SERIES
CPH3327-TL-E SANYO
MOSFET, P CH 100V 0.6A CPH3; Transistor Type:MOSFET; Transistor Polarity:P; Typ Voltage Vds:100V; Cont Current Id:0.6A; On State Resistance:1.45ohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:2.6V; Case Style:CPH3; Termination Type:SMD; Power Dissipation:1W; Transistor Case Style:CPH3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd