onsemi CNY17F1VM

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CNY17F1VM.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

TME

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CNY17F1VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.211
$ 0.205
Stock
140,350
250,555
Authorized Distributors
6
6
Case/Package
PDIP
DIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
4500 Vrms
4500 Vrms
Current Transfer Ratio
40 %
40 %
Rise Time
4 µs
4 µs
Fall Time
20 µs
20 µs
Output Voltage
70 V
100 V
Output Current
-
-
Forward Voltage
1.65 V
1.65 V
Forward Current
60 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
Lite-OnCNY17-1
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
VishayCNY117-1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnCNY17-1M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayMOC8101
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 50 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of onsemi CNY17F1VM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk
6-Pin DIP High BVCEO Phototransistor Output Optocoupler
70V 4170V 50mA 0.4V@2.5mA,10mA 1 6V 1.15V DC DIP-6 Optocouplers - Phototransistor Output ROHS
Transistor Output Optocouplers Optocoupler Phototrans No Base
The CNY17XM, CNY17FXM and MOC810XM devices consist of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in-line package.
Optocoupler, Transistor, 4.17Kv, Dip-6; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:4.17Kv; Ctr Min:40%; Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi CNY17F1VM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY17F-1VM