onsemi CM1230-08CP

ESD Suppressor Diode Diode Array Uni-Dir 5.5V 10-Pin WLCSP T/R / TVS DIODE 3.3VWM 9.8VC 10WLCSP
$ 0.33
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM1230-08CP.

Future Electronics

Datasheet8 pages14 years ago

IHS

Newchip Electronics Limited

iiiC

Inventory History

3 month trend:
-10.35%

CAD Models

Download onsemi CM1230-08CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-06-27
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

CM1213 Series 8 Channel 3.3 V 1.5 pF Uni-Directional ESD Protection - MSOP-10
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 9.2Vc 16-Pin WDFN EP T/R
Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 2 Element, Silicon, MO-229C
Texas InstrumentsTPD6E05U06RVZR
TVS Diodes & ESD Suppressors; TPD6E05U06RVZR; TEXAS INSTRUMENTS; 5.5 V; 14 V; 6 V; 6.5 V
Texas InstrumentsTPD6E001RSER
TVS Diodes & ESD Suppressors; TPD6E001RSER; TEXAS INSTRUMENTS; 5 V; 105.5 V; 11 V; 11 V
Texas InstrumentsTPD6E001RSFR
TVS Diode Uni-Directional, 600W, 10A, 105.5V, 11V, WQFN-12(EP), SMD, 4mm L × 750μm H

Descriptions

Descriptions of onsemi CM1230-08CP provided by its distributors.

ESD Suppressor Diode Diode Array Uni-Dir 5.5V 10-Pin WLCSP T/R / TVS DIODE 3.3VWM 9.8VC 10WLCSP
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
5.5V 1A 9.8V 6V WFBGA-10,WLCSP 2.46mm*420¦Ìm
Low Capacitance ESD Protection Arrays
ESD Suppressor Diode Arrays ±8KV 10-Pin WLCSP T/R
Avnet Japan
Electrostatic Discharge (ESD) Protects Devices
TVS DIODE 3.3VWM 9.8VC 10WLCSP
CSP-10 ESD Protection Devices ROHS
Diode, Esd Protection, 3.3V, Csp-10; Clamping Voltage Vc Max:9.8V; Diode Case Style:Wlcsp; No. Of Pins:10Pins; Operating Voltage:3.3V; Power Dissipation Pd:-; Product Range:Cm1230 Series; Automotive Qualification Standard:-; Svhc:No Rohs Compliant: Yes |Onsemi CM1230-08CP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd