onsemi CM1213-08MR

CM1213 Series 8 Channel 3.3 V 1.5 pF Uni-Directional ESD Protection - MSOP-10
$ 3.14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM1213-08MR.

Newark

Datasheet10 pages5 years ago

Upverter

onsemi

Newchip Electronics Limited

iiiC

CAD Models

Download onsemi CM1213-08MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

CM1213 Series 400 mW 8.8 Vcl Uni-Directional ESD Protected Diode Array - MSOP-8
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 10-Pin WLCSP T/R / TVS DIODE 3.3VWM 9.8VC 10WLCSP
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 9.2Vc 16-Pin WDFN EP T/R
Texas InstrumentsTPD6E05U06RVZR
TVS Diodes & ESD Suppressors; TPD6E05U06RVZR; TEXAS INSTRUMENTS; 5.5 V; 14 V; 6 V; 6.5 V
Texas InstrumentsTPD6E001RSER
TVS Diodes & ESD Suppressors; TPD6E001RSER; TEXAS INSTRUMENTS; 5 V; 105.5 V; 11 V; 11 V
Texas InstrumentsTPD6E001RSFR
TVS Diode Uni-Directional, 600W, 10A, 105.5V, 11V, WQFN-12(EP), SMD, 4mm L × 750μm H

Descriptions

Descriptions of onsemi CM1213-08MR provided by its distributors.

CM1213 Series 8 Channel 3.3 V 1.5 pF Uni-Directional ESD Protection - MSOP-10
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 8.8Vc 10-Pin MSOP T/R
ESD Protection Device, 8.8 V, MSOP, 10 Pins, 400 mW, 1.5 pF, CM1213
ESD Suppressors / TVS Diodes 8-Channel ESD Protection Array
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon
8-Ch Low Cap. ESD Diode Array 8KV MSOP10
RS APAC
Transient Suppression Diode (TVS)
Low Capacitance ESD Protection Arrays
DIODE, ESD PROTECTION, 3.3V, 1PF; Clamping Voltage Vc Max: 8.8V; Diode Case Style: MSOP; No. of Pins: 10Pins; Operating Voltage: 3.3V; Power Dissipation Pd: -; Product Range: CM1213 Series; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM121308MR