onsemi CD4541BCM

Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, PDSO14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4541BCM.

IHS

Datasheet8 pages24 years ago

Jameco (USA)

CAD Models

Download onsemi CD4541BCM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.283
Stock
159,033
1,632,243
1,632,243
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Direction
Up
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of onsemi CD4541BCM provided by its distributors.

Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, PDSO14
Programmable Timer Single 14-Pin SOIC N Rail
IC OSC PROG TIMER 100KHZ 14SOIC
PROGRAMMABLE TIMER SGL 14SOIC N
Timer Logic IC; Logic Type:Programmable Timer; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
The CD4541BC Programmable Timer is designed with a 16-stage binary counter, an integrated oscillator for use with an external capacitor and two resistors, output control logic, and a special power-on reset circuit. The special features of the power-on reset circuit are first, no additional static power consumption and second, the part functions across the full voltage range (3V-15V) whether power-on reset is enabled or disabled. Timing and the counter are initialized by turning on power, if the power-on reset is enabled. When the power is already on, an external reset pulse will also initialize the timing and counter. After either reset is accomplished, the oscillator frequency is determined by the external RC network. The 16-stage counter divides the oscillator frequency by any of 4 digitally controlled division ratios. Product Highlights: Available division ratios 28, 210, 213, or 216 Increments on positive edge clock transitions Built-in low power RC oscillator (2% accuracy over temperature range and 10% supply and 3% over processing @ < 10 kHz) Oscillator frequency range is approximately equal to DC to 100 kHz Oscillator may be bypassed if external clock is available (apply external clock to pin 3) Automatic reset initializes all counters when power turns on External master reset totally independent of automatic reset operation Operates at 2n frequency divider or single transition timer Q/Q# select provides output logic level flexibility Reset (auto or master) disables oscillator during resetting to provide no active power dissipation Clock conditioning circuit permits operation with very slow clock rise and fall times Wide supply voltage range-3.0V to 15V High noise immunity-0.45 VDD (typ.) 5V-10V-15V parameter ratings Symmetrical output characteristics Maximum input leakage 1 A at 15V over full temperature range High output drive (pin 8) min. one TTL load

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd