Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CD4093BCM

NAND Schmitt Trigger 4093 4000B Tube logic gate circuit 160ns @ 15V 50pF 3.4mA 3.4mA 3.5V-10.5V 125C
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4093BCM.

IHS

Datasheet8 pages24 years ago

Farnell

Jameco (USA)

iiiC

CAD Models

Download onsemi CD4093BCM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.23
Stock
279,161
1,908,774
1,908,774
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND, Schmitt Trigger
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
450 ns
65 ns
65 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Quiescent Current
1 µA
40 nA
40 nA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of onsemi CD4093BCM provided by its distributors.

NAND Schmitt Trigger 4093 4000B Tube logic gate circuit 160ns @ 15V 50pF 3.4mA 3.4mA 3.5V-10.5V 125C
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
4000 CMOS, SMD, 4093, SOIC14, 15V; Logic IC Function:Quadruple 2-Input NAND Schmitt Trigger; Logic IC Family:4000 CMOS; Logic IC Base Number:4093; Max Output Current:8.8mA; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:SOIC; Operating Temperature Range:-55°C to +125°C; Base Number:4093; IC Generic Number:4093; Logic Function Number:4093; No. of Gates:4; No. of Inputs:2; No. of Pins:14; Supply Voltage:15V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 4093 BCM
  • CD4093 BCM