Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CD4050BCN

4000/14000/40000 Series Hex 1-INPUT Non-invert Gate PDIP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4050BCN.

IHS

Datasheet10 pages24 years ago

element14

Farnell

Future Electronics

CAD Models

Download onsemi CD4050BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.001
Stock
99,711
28,857
Authorized Distributors
1
0
Case/Package
DIP
CDIP
Number of Pins
16
16
Logic Function
Buffer
Buffer
Number of Circuits
6
-
Number of Inputs
1
6
Propagation Delay
120 ns
120 ns
Low Level Output Current
35 mA
26 mA
High Level Output Current
-8 mA
-5.2 mA
Min Supply Voltage
3 V
-500 mV
Max Supply Voltage
15 V
20 V
Quiescent Current
4 µA
40 nA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi CD4050BCN provided by its distributors.

4000/14000/40000 SERIES HEX 1-INPUT NON-INVERT GATE PDIP16
FAIRCHILD SEMICONDUCTOR CD4050BCNIC, 4000 CMOS, 4050, DIP16, 15V
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin PDIP Rail
IC BUFFER NON-INVERT 15V 16DIP
IC, 4000 CMOS, 4050, DIP16, 15V; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:3V to 15V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4050; Device Marking:CD4050BCN; IC Generic Number:4050; Logic Function Number:4050; Logic IC Base Number:4050; Logic IC Family:4000 CMOS; Logic IC Function:Hex Non-Inverting Buffer; No. of Gates:6; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4050 BCN
  • CD4050BCN..