Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CD4013BCM

IC 4013BEMX Flip Flop 2 Element D-Type 1-Bit Positive Edge SOIC-14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4013BCM.

IHS

Datasheet7 pages24 years ago

Jameco (USA)

Farnell

Sierra IC

CAD Models

Download onsemi CD4013BCM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.14
Stock
351,490
2,537,434
2,537,434
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
350 ns
220 ns
220 ns
Frequency
2.5 MHz
7 MHz
7 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi CD4013BCM provided by its distributors.

IC 4013BEMX Flip Flop 2 Element D-Type 1-Bit Positive Edge SOIC-14
Tube 4013 4000B Non-Inverting flip flop 120ns @ 15V 50pF 15.5MHz 350ns 3V~15V
DUAL D-TYPE FLIP-FLOP D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
4000 CMOS, SMD, 4013, SOIC14, 15V; Flip-Flop Type:D; Propagation Delay:65ns; Frequency:15.5MHz; Output Current:8.8mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:3V to 15V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4013; IC Generic Number:4013; Logic Function Number:4013; Logic IC Base Number:4013; Logic IC Family:4000 CMOS; Logic IC Function:Dual D-Type Flip-Flop; No. of Gates:2; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4013 BCM