What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CAT93C56WI-G

EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N
$ 0.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C56WI-G.

IHS

Datasheet17 pages4 years ago
Datasheet9 pages19 years ago

Upverter

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT93C56WI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.175
Stock
31,237
236,226
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
250 ns
500 ns
Frequency
2 MHz
1 MHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2014-04-10
LTD Date2014-10-10

Related Parts

EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N Tube
Microchip24LC02B-I/SN
24LC02 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC02BT-I/SN
24LC02 Series 2 Kbit I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC02B/SN
24LC02 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM24C02-WMN6P
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C02-WMN6TP
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of onsemi CAT93C56WI-G provided by its distributors.

EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N
IC EEPROM 2KBIT MICROWIRE 8SOIC / EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
IC IC,SERIAL EEPROM,128X16/256X8,CMOS,SOP,8PIN,PLASTIC, Programmable ROM
256B 1.8V~5.5V 256x8|128x16 1.8V 5.5V 1MHz 250ns Serial-Microwire 100Year SOP SMD mount 1.5mm(height)
EEPROM, 128X16, Serial, CMOS, PDSO8
IC EEPROM 2KBIT SPI 2MHZ 8SOIC
ICSERIAL EEPROM128X16/256X8CMOSSOP8PINPLASTIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd