What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CAT6217-250TDGT3

LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT-23 T/R
$ 0.384
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT6217-250TDGT3.

IHS

Datasheet9 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT6217-250TDGT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-21
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-06-20
LTD Date2014-12-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 500 mA, with Quick Start VOUT = 1.25 to 5.0 V (adj.)
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 2.85 V
LDO Regulator, 300 mA, with Quick Start VOUT = 3.2 V
MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - TSOT23-5
MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - TSOT23-5
LDO, 0.1VDO, 0.01A, 1.2V, 3%, 5TSOT23; Primary Input Voltage:7V; Output Voltage

Descriptions

Descriptions of onsemi CAT6217-250TDGT3 provided by its distributors.

LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT-23 T/R
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 150mA 900mum 90mV
150 mA LDO Regulator VOUT = 2.5 V
Fixed Positive LDO Regulator, 2.5V, 0.15V Dropout, CMOS, PDSO5
IC REG LDO 2.5V 0.15A TSOT23-5
LDO VOLTAGE REGULATOR 2.50V 150MA TSOT23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT6217-250TD-GT3