Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT4237TD-GT3

CAT4237 Series 2.8 - 5.5 V 1 - 40 mA 1 Mhz 6-8 White LED Driver - TSOT-23
$ 0.894
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4237TD-GT3.

Upverter

Datasheet13 pages14 years ago
Technical Drawing1 page7 years ago

Augswan

IHS

element14

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT4237TD-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-01-31
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 3 years ago)

Related Parts

CAT4139 Series 20 mA 5.5 V 1.3 MHz High Current Boost White LED Driver TSOT-23-5
LED Driver 5 Segment 5-Pin TSOT-23 T/R / IC LED DRIVER RGLTR DIM TSOT23-5
LED Driver; boost; CH:1; 1MHz; 450mA; PWM dimming; 2.8-5.5V; -40+150 deg.C; SMD; SOT23-5
Diodes Inc.ZXLD1350ET5TA
ZXLD1350 Series 30 V 350 mA Surface Mount Step-Down LED Driver - TSOT-23-5
Texas InstrumentsLM3519MK-20/NOPB
High frequency boost white LED driver with high-Speed PWM brightness control 6-SOT-23-THIN -40 to 85
Diodes Inc.ZXLD383ET5TA
ZXLD383 Series 50 mA 330 kHz Single or Multi Cell LED Driver Solution TSOT-23-5

Descriptions

Descriptions of onsemi CAT4237TD-GT3 provided by its distributors.

CAT4237 Series 2.8 - 5.5 V 1 - 40 mA 1 Mhz 6-8 White LED Driver - TSOT-23
CAT4237TD-GT3, LED DISPLAY DRIVER 8-SEGMENTS, 2.8 - 5.5 V, 5-PIN TSOT-23
ON SEMICONDUCTOR - CAT4237TD-GT3 - Led Driver, 1 Output, Boost (Step Up), 2.8V-5.5V in, 1MHz switch, 30V/31.5mA out, TSOT-23-5
IC, WHITE LED DRIVER, BOOST, TSOT-23-5; LED Driver Application:Color LCD and Keypad Backlighting, Digital Cameras; Topology:Boost (Step Up); No. of Outputs:1; Output Current:31.5mA; Output Voltage:30V; Input Voltage:2.8V to 5.5V
LED Driver IC; Device Type:LED; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Supply Voltage Min:2.8V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:5-TSOT-23; No. of Pins:5 ;RoHS Compliant: Yes
The CAT4237 is a DC/DC step-up converter that delivers an accurate constant current ideal for driving LEDs. Operation at a constant switching frequency of 1MHz allows the device to be used with small value external ceramic capacitors and inductor. LEDs connected in series are driven with a regulated current set by the external resistor R1. LED currents up to 40mA can be supported over a wide range of input supply voltages from 2.8V to 5.5V making the device ideal for battery-powered applications. The CAT4237 high-voltage output stage is perfect for driving six seven or eight white LEDs in series with inherent current matching in LCD backlight applications. LED dimming can be done by using a DC voltage a logic signal or a pulse width modulation (PWM) signal. The shutdown input pin allows the device to be placed in power-down mode with zero quiescent current. In addition to thermal protection and overload current limiting the device also enters a very low power operating mode during Open LED fault conditions. The device is housed in a low profile (1mm max height) 5-lead thin SOT23 package for space critical applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT4237TD-GT3.