onsemi CAT37TDI-GT3

PWM,Analog Step-Up (Boost) 40mA 1 20V TSOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*870μm
$ 0.699
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT37TDI-GT3.

IHS

Datasheet11 pages16 years ago
Datasheet13 pages18 years ago

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT37TDI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-05-23
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-04-10
LTD Date2014-10-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

CAT4139 Series 20 mA 5.5 V 1.3 MHz High Current Boost White LED Driver TSOT-23-5
LED Driver 5 Segment 5-Pin TSOT-23 T/R / IC LED DRIVER RGLTR DIM TSOT23-5
LED Driver; boost; CH:1; 1MHz; 450mA; PWM dimming; 2.8-5.5V; -40+150 deg.C; SMD; SOT23-5
Texas InstrumentsLM3519MK-20/NOPB
High frequency boost white LED driver with high-Speed PWM brightness control 6-SOT-23-THIN -40 to 85
Diodes Inc.ZXLD1356ET5TA
ZXLD1356 Series 60 V 550 mA Surface Mount Step-Down LED Driver - TSOT-23-5
Diodes Inc.AP8803WTG-7
AP8803 Series 1 A 30 V 700 kHz Surface Mount LED Step-Down Converter - TSOT-23-5

Descriptions

Descriptions of onsemi CAT37TDI-GT3 provided by its distributors.

PWM,Analog Step-Up (Boost) 40mA 1 20V TSOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*870μm
Lead Free RoHS Compliant GULL WING DUAL IC LED Driver -40C~85C TA 1.2MHz 7V 700muA
IC, LED DRVR, TSOT-23; LED Driver Application:Color LCD and Keypad Backlighting, Digital Cameras; Topology:Boost; No. of Outputs:1; Input Voltage:2.5V to 7V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +85°C
The CAT37 is a DC/DC step up converter that delivers a regulated output current. Operation at a constant switching frequency of 1.2MHz allows the device to be used with very small value external inductor and ceramic capacitors. The CAT37 is targeted to drive multiple white light-emitting diodes (LEDs) connected in series and provides the necessary regulated current to control the brightness and the color purity. An external resistor R1 controls the output current level. LED currents of up to 40mA can be supported over a wide range of input supply voltages from 2.5V to 7V making the device ideal for battery-powered applications. A high voltage output stage allows up to 4 White LEDs to be driven in series. Series drive provides inherent current matching. LED dimming can be done by using a DC voltage a logic signal or a pulse width modulation (PWM) signal. The shutdown input pin allows the device to be placed in power-down mode with near zero quiescent current. In addition to overcurrent limiting protection the device also includes detection circuitry to ensure protection against open-circuit load fault conditions. The device is available in a low profile (1mm max height) 5-lead thin SOT23 package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT37TDIGT3