What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CAT3643HV2-T2

5.5V Switched Capacitor (Charge Pump) 32mA 3 2.5V 7V(Max) DFN SMD mount,glue mount

$ 0.672
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT3643HV2-T2.

IHS

Datasheet15 pages12 years ago
Datasheet17 pages18 years ago

HQonline

Augswan

iiiC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT3643HV2-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.672
$ 0.57
Stock
133,511
187,681
Authorized Distributors
1
3
Display Type
-
-
Output Current
-
-
Output Voltage
-
7 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
-
-
Number of Pins
12
12

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-04-10
LTD Date2014-10-10

Descriptions

Descriptions of onsemi CAT3643HV2-T2 provided by its distributors.

5.5V Switched Capacitor (Charge Pump) 32mA 3 2.5V 7V(Max) DFN SMD mount,glue mount
LED DRVR 3Segment 3.3V/5V 12-Pin TDFN T/R
LED Driver 3 Segment 12-Pin TDFN EP T/R
IC LED DRVR WHITE BCKLGT 12-TDFN
IC LED DRIVER RGLTR DIM 12TDFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT3643HV2T2