What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CAT3643HV2-GT2

Lead Free RoHS Compliant DUAL SERIAL IC LED Driver -40C~85C TA 1MHz~1.3MHz 5.5V 32mA

$ 0.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT3643HV2-GT2.

IHS

Datasheet15 pages12 years ago
Datasheet17 pages18 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT3643HV2-GT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
$ 0.604
Stock
188,673
134,544
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
12
12
Number of Outputs
3
3
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
7 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-07
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCP5623 Series 90 mA 5.5 V 1.2 kHz 3-Channel Charge Pump LED Driver - LLGA-12
NCP5623 Series 90 mA 5.5 V 1.2 kHz 3-Channel Charge Pump LED Driver - LLGA-12
NCP5623 Series 90 mA 5.5 V 1.2 kHz 3-Channel Charge Pump LED Driver - LLGA-12
NCP5623DTBR2G, LED DISPLAY DRIVER 3-SEGMENTS, 2.7 - 5.5 V, 14-PIN TSSOP

Descriptions

Descriptions of onsemi CAT3643HV2-GT2 provided by its distributors.

Lead Free RoHS Compliant DUAL SERIAL IC LED Driver -40C~85C TA 1MHz~1.3MHz 5.5V 32mA
Multi-Step Switched Capacitor (Charge Pump) 32mA 3 7V DFN SMD mount,glue mount 3mm*3mm*730μm
CAT3643HV2-GT2, LED DISPLAY DRIVER 3-SEGMENTS, 2.5 - 5.5 V, 12-PIN TDFN
LED DRVR 3Segment 3.3V/5V 12-Pin TDFN T/R
LED Driver 3 Segment 12-Pin TDFN EP T/R
IC LED DVR 3CH QUAD MODE 12WFDFN
IC LED DRV RGLT MULT-STEP 12TDFN
IC LED DRIVER RGLTR DIM 12TDFN
The CAT3643 is a high efficiency Quad-Mode fractional charge pump that can drive up to three LEDs programmable by a one wire digital interface. The inclusion of a 1.33x fractional charge pump mode increases device efficiency by up to 10% over traditional 1.5x charge pumps with no added external capacitors. Low noise input ripple is achieved by operating at a constant switching frequency which allows the use of small external ceramic capacitors. The multi-fractional charge pump supports a wide range of input voltages from 2.4V to 5.5V. The EN/DIM logic input functions as a chip enable and a digital dimming interface for current setting of all LEDs. Six different current ratios are available via the interface. The device is available in the 16-pad TQFN or 12-pad TDFN 3mm x 3mm package with a max height of 0.8mm. ON Semiconductors Quad-Mode 1.33x charge pump switching architecture is patented.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT3643HV2GT2