Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT34C02VP2I-GT4

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
$ 0.401
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT34C02VP2I-GT4.

IHS

Datasheet14 pages5 years ago
Datasheet18 pages21 years ago

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT34C02VP2I-GT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.214
Stock
955,006
6,741,071
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-10-03
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2019-01-26
LTD Date2019-07-26

Related Parts

Microchip24AA02-I/SN
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM, Unique 32-bit Serial Number, 2 Kbit, 2 BLK (128 x 8bit), I2C, 400 kHz, SOIC, 8 Pins
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
CAT34C02 Series 2 Kb (256 x 8) 5.5 V 400 kHz Serial CMOS EEPROM - UDFN-8
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24C02-FMC6TG
STMicroelectronics Serial EEPROM, 2Kbit, I2C Interface, UFDFPN8 Package, 8-Pin, SMD

Descriptions

Descriptions of onsemi CAT34C02VP2I-GT4 provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
EEPROM Serial 2-Kb SPD for DDR2 DIMM
IC, EEPROM, 2KBIT, SERIAL, 400KHZ TDFN-8; Memory Size:2Kbit; Memory Configuration:256 x 8; Clock Frequency:400kHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:TDFN; No. of Pins:8; IC Interface Type:I2C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT34C02VP2IGT4