onsemi CAT24C64C4CTR

EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 4-Pin WLCSP T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C64C4CTR.

IHS

Datasheet14 pages5 years ago

Master Electronics

HQonline

onsemi

element14 APAC

Inventory History

3 month trend:
-0.30%

CAD Models

Download onsemi CAT24C64C4CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-02-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R
CAT24C08 Series 8 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - WLCSP-4
CAT24AA02 Series 2 Kb (256 x 8) 5.5 V I2C CMOS Serial EEPROM - TSOT-23-5
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R

Descriptions

Descriptions of onsemi CAT24C64C4CTR provided by its distributors.

EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 4-Pin WLCSP T/R
EEPROM, 8KX8, Serial, CMOS, PBGA4
64Kb (8K x 8) 8Kx8 1.7V EEPROM,Non-Volatile 5.5V 1MHz 400ns I2C 100Year SMD mount,glue mount
EEPROM Memory IC 64Kb (8K x 8) I2C 1MHz 400ns 4-WLCSP (0.76x0.76)
EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 4-WLCSP
EEPROM, 64KBIT, 400KHZ, I2C, WLCSP-4; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: WLCSP; No. of Pins: 4Pins; Supply Volta
CAT24C64 - 64-KBIT I2C SERIAL EE
IC EEPROM 64KBIT I2C 1MHZ 4WLCSP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd