Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT24C128HU4IGT3

EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C128HU4IGT3.

IHS

Datasheet14 pages6 years ago

Master Electronics

HQonline

onsemi

Farnell

Inventory History

3 month trend:
+276%

CAD Models

Download onsemi CAT24C128HU4IGT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsM24128-BRMN6TP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SO N T/R / IC EEPROM 128KBIT 400KHZ 8SO
STMicroelectronicsM24128-BRDW6TP
M24128-BRDW6TP SERIAL EEPROM MEMORY, 128KBIT, 900NS, 1.8 TO 5.5 V 8-PIN TSSOP
STMicroelectronicsM24128-BRMN6P
M24128-BRMN6P Serial EEPROM Memory, 128kbit, 900ns, 1.8 to 5.5 V 8-Pin SOIC
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
Microchip24AA128-I/SN
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip24AA128-I/ST
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of onsemi CAT24C128HU4IGT3 provided by its distributors.

EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
CAT24C128HU4IGT3 EEPROM MEMORY, 128KBIT, 400NS, 1.8 - 5.5 V 8-PIN UDFN
EEPROM 128Kb (16K x 8) 1.8V-5.5V 1MHz 400ns I2C 100Year UDFN-8 SMD, Adhesive Mount 2mm × 3mm × 550μm
EEPROM, 16KX8, Serial, CMOS, PDSO8
EEPROM, 128 Kbit, 16K x 8bit, I2C, 1 MHz, UDFN, 8 Pins
e4 Surface Mount CAT24C128 Tape & Reel (TR) ic memory 1MHz 400ns 3.1mm 3mA
128Kb I2C Ser Eeprom; |Onsemi CAT24C128HU4IGT3
IC EEPROM 128KBIT I2C 1MHZ 8UDFN
CAT24C128 - 128-KBIT I2C SERIAL
EEPROM, 128KBIT, 1MHZ, I2C, UDFN-8; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: UDFN; No. of Pins: 8Pins; Supply Voltage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C128HU4I-GT3