Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT24C03YI-GT3

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
$ 0.361
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C03YI-GT3.

IHS

Datasheet15 pages5 years ago
Datasheet18 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT24C03YI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-03-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-10-12
LTD Date2020-04-12

Related Parts

STMicroelectronicsM24C02-RDW6TP
M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
MicrochipAT24C02B-TH-B
EEPROM Serial-2Wire 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP Bulk / IC EEPROM 2KBIT 1MHZ 8TSSOP
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24C02-FDW6TP
Standard Serial EEPROM I2C 4M Cycles, 1.6V, TSSOP-8L, Tape and Reel
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R

Descriptions

Descriptions of onsemi CAT24C03YI-GT3 provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
CAT24C03YI-GT3 EEPROM MEMORY, 2KBIT, 1.8 - 5.5 V 8-PIN TSSOP
IC EEPROM SERIAL-I2C 2KB 8-PIN TSSOP
EAR99 Surface Mount CAT24C03 Tape & Reel (TR) ic memory 400kHz 900ns 4.5mm 1mA
EEPROM, 256X8, Serial, CMOS, PDSO8
IC EEPROM 2K I2C 400KHZ 8TSSOP
2Kb (256 x 8) 256x8 1.8V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 100Year TSSOP-8 SMD mount,glue mount 3mm*4.4mm*900μm
IC FLASH 128MBIT 133MHZ 56SCSP
IC, EEPROM, 2KBIT, SERIAL 400KHZ TSSOP-8; Memory Size:2Kbit; Memory Configuration:256 x 8; IC Interface Type:I2C; Clock Frequency:400kHz; Supply Voltage Range:1.7V to 5.5V; Memory Case Style:TSSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C03YI-G-T3
  • CAT24C03YIGT3