onsemi CAT1162WI28

no 3mA 270ms Active High,Active Low,Open Drain 1 6V yes no SOIC-8 SMD mount 5mm*4mm*1.5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1162WI28.

IHS

Datasheet14 pages19 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi CAT1162WI28 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.018
Stock
59,670
234,376
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
8
-
Number of Voltages Monitored
1
-
Reset
Active High/Active Low
-
Reset Timeout
130 ms
-
Undervoltage Threshold
2.85 V
-
Overvoltage Threshold
3 V
-
Watchdog Timer
No
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

Voltage Supervisor, 1 Monitor, 2.85-3V Threshold, Active-High/Low, SOIC-8, Surface Mount, 5.5Vin
Processor Supervisor 3V/3.3V/5V 8-Pin SOIC N T/R
IC SUPERVISOR W/MEM 2.55V 8SOIC / Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Analog DevicesDS1708ESA
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDSO8
MicrochipMIC707MY
VOLTAGE SUPERVISOR, 60UA, 5.5V, SOIC-8; Threshold Voltage:4.65V; No. of Supervis
MicrochipMIC708MY-TR
Processor Supervisor 4.4V 1 Active High/Active Low Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi CAT1162WI28 provided by its distributors.

no 3mA 270ms Active High,Active Low,Open Drain 1 6V yes no SOIC-8 SMD mount 5mm*4mm*1.5mm
Processor Supervisor 3V/3.3V/5V 8-Pin SOIC N Tube
Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO8
Voltage Supervisors 16K I2C Mem w/Reset
IC SUPERVSR CPU 16K EEPROM 8SOIC
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1162WI-28