onsemi BZX85C36

Diode Zener Single 36V 5% 1W 2-Pin DO-41 Bulk
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C36.

IHS

Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages10 years ago
Datasheet1 page0 years ago
Datasheet8 pages26 years ago

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C36 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.036
$ 0.125
Stock
530,869
321,945
Authorized Distributors
1
6
Mount
Through Hole
-
Case/Package
-
Axial
Zener Voltage
36 V
36 V
Tolerance
6 %
5 %
Power Dissipation
1 W
3 W
Impedance
40 Ω
38 Ω
Max Reverse Leakage Current
500 nA
1 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-03-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

ZENER DIODE Zener Diode, 36V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, 36V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41
onsemiBZX85C33
BZX85Cxx Series 33 V ±5% 1 W Through Hole Zener Diode - DO-41
onsemiBZX85C39
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 200mA 500nA @ 27V 1W 39V
onsemi1N4751A
1N4751 Series 1 W 30 V 5 uA Axial Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi BZX85C36 provided by its distributors.

Diode Zener Single 36V 5% 1W 2-Pin DO-41 Bulk
Zener Diode, 36V V(Z), 1.3W, Silicon, Unidirectional
±6% 500nA 36V 40Ω 1.3W Freestanding DO-41 Through hole mounting 5.2mm(Length)
Zener Diodes 36V 1W Zener
DIODE ZENER 36V 1W DO204AL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85/C36