Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX84B5V1LT1G

BZX84BLT1G Series 5.1 V 300 mW 3 Terminal SMT Voltage Regulator Diode - SOT-23
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84B5V1LT1G.

JRH Electronics

Datasheet7 pages13 years ago

Upverter

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.15%

CAD Models

Download onsemi BZX84B5V1LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 5.1V 2% 60Ohm 300mW Automotive 3-Pin SOT-23 T/R
DIODE, ZENER, VR 5.6V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 200PF, TJ +150DEGC
BZX84B6V2LT1 Series 6.2 V 10 mA 225 mW SMT Zener Voltage Regulator - SOT-23-3
NXP SemiconductorsPZM5.6NB2,115
Zener Diode, 5.6V V(Z), 2.14%, 0.3W, Silicon, Unidirectional, TO-236
SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 2%, 0.3W, Silicon, Unidirectional
Zener Diode Single 4.7V 2% 80Ohm 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84B5V1LT1G provided by its distributors.

BZX84BLT1G Series 5.1 V 300 mW 3 Terminal SMT Voltage Regulator Diode - SOT-23
Zener Diode, 5.1V V(Z), 1.96%, 0.25W, Silicon, Unidirectional, TO-236AB
BZX84B5V1LT1G ZENER DIODE, 5.1V 2% 0.3 W SMT 3-PIN SOT-23
onsemi single zener diode, Rated zener voltage5.1V, SMD mount, max_power_dissipation300 mW, SOT-23encapsulation
2Ã×A@2V 60´Î Single 5V~5.2V 300mW 5.1V SOT-23-3 Zener Diodes ROHS
250 mW; Zener Diode Voltage Regulator 5.1 V
Zener Diode, 225Mw, 5.1V, Sot-23, Full Reel; Zener Voltage Nom:5.1V; Power Dissipation:225Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:Bzx84Bxxxlt1G Series; Qualification:- Rohs Compliant: Yes |Onsemi BZX84B5V1LT1G.
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84B5V1LT1G.