onsemi BZX79C3V9

Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C3V9.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages18 years ago
Datasheet6 pages22 years ago
Datasheet1 page26 years ago

Upverter

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-0.21%

CAD Models

Download onsemi BZX79C3V9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.042
$ 0.042
Stock
2,492,333
2,088,121
2,088,121
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
3.9 V
3.9 V
3.9 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
10 µA
3 µA
3 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
LTB Date2008-08-31
LTD Date2008-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N5990B
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N748A
Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 Bulk
onsemi1N5228BTR
1N5228 Series 500 mW 3.9 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Diodes Inc.1N5228B-T
Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi BZX79C3V9 provided by its distributors.

Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35
±5% 10μA 3.9V 90Ω 500mW Freestanding DO-35 Through hole mounting 4.56mm*1.91mm*1.91mm
10Ã×A@1V ©I5% 90´Î 3.7V~4.1V 500mW DO-35 Zener Diodes ROHS
ZENER DIODE, 0.5W, 3.9V, DO-204A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 79/C3V9
  • BZX79-C3V9
  • BZX79/C3V9
  • BZX79C 3V9
  • BZX79C3V9.