What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BZX79C2V7-T50A

Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 Ammo

$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C2V7-T50A.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages21 years ago

Master Electronics

onsemi

Fairchild Semiconductor

TME

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi BZX79C2V7-T50A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N5986B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 75muA @ 1V 500mW 2.7V
onsemi1N5223B
1N5223 Series 500 mW 2.7 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 2.7V 5% 500mW Automotive 2-Pin DO-35 Ammo
onsemi1N5224B
Diode Zener Single 2.8V 5% 500mW 2-Pin DO-35 Bulk
SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 2.8V 5% 30Ohm 500mW Automotive 2-Pin DO-35 T/R

Descriptions

Descriptions of onsemi BZX79C2V7-T50A provided by its distributors.

Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 Ammo
Zener 0.5W 5% 2.7 V
Zener Diodes Zener Diode
DIODE ZENER 2.7V 500MW DO35
BZX79C2V7 - ZENER DIODE
DO-35 Zener Diodes ROHS
2.7V 100Ω DO-35 Through hole mounting
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX79C2V7T50A
  • BZX79C2V7_T50A