onsemi BZX55C15

Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 11V 500mW 15V
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX55C15.

IHS

Datasheet2 pages10 years ago
Datasheet6 pages22 years ago
Datasheet1 page0 years ago
Datasheet2 pages25 years ago

element14

Mouser

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX55C15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-08-31
LTD Date2008-12-31

Related Parts

onsemi1N5242BTR
1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5242B
1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
BZX55 Series 500 mW 15 V Through Hole Small Signal Zener Diode - DO-35
Diode Zener Single 13.25V 5% 500mW 2-Pin DO-35 Ammo
SMALL SIGNAL ZENER DIODE Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi BZX55C15 provided by its distributors.

Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 11V 500mW 15V
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 14.7V 5% 30Ohm 500mW 2-Pin DO-35 Bulk
Zener Diode; Power Dissipation, Pd:0.50W; Package/Case:DO-35; Breakdown Voltage Max:15V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole ;RoHS Compliant: No
DIODE, ZENER, 15V, 500MW; Zener Voltage Vz Typ:15V; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOD-27; Device Marking:BZX55-C15; Diode Type:Zener; External Diameter:2mm; External Length / Height:4.8mm; Package / Case:DO-35; Power Dissipation Max:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Axial Leaded; Test Current:5mA; Tolerance:5%; Zener Current:5mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55-C15
  • BZX55-C15.
  • BZX55/C15