onsemi D44H11

Power Bipolar Transistor, NPN, 10 A, 80 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi D44H11.

Master Electronics

Datasheet5 pages11 years ago

IHS

Upverter

Sierra IC

Fairchild Semiconductor

CAD Models

Download onsemi D44H11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 0.654
Stock
64,787
923,082
923,082
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
80 V
80 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
2 W
2 W
2 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1985-08-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Power Bipolar Transistor, 7A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 400V 8A 40000mW 3-Pin(3+Tab) TO-220F Rail
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NXP SemiconductorsBUJ106A,127
Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NXP SemiconductorsBUJ105A,127
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NXP SemiconductorsPHE13009/DG,127
NOW WEEN - PHE13009 - POWER BIPO / Bipolar (BJT) Transistor NPN 400 V 12 A 80 W Through Hole TO-220AB

Descriptions

Descriptions of onsemi D44H11 provided by its distributors.

Power Bipolar Transistor, NPN, 10 A, 80 V
1V@400mA, 8A NPN Transistor, 2W, 5V, 1μA, 80V, 10A, TO-220, TH, 9.28mm H
COMPLEMENTARY SILICON POWER TRANSISTOR Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 80V 10A 3-Pin (3+Tab) TO-220
BIPOLAR TRANSISTOR, NPN, 80V; Transistor
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:80V; Transition Frequency Typ, ft:50MHz; Power Dissipation, Pd:50W; DC Collector Current:10A; DC Current Gain Max (hfe):60 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • D44H11.