onsemi BUD42DG

Tube Surface Mount NPN Single Bipolar (BJT) Transistor 10 @ 2A 5V 100muA 25W 650V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BUD42DG.

Upverter

Datasheet12 pages13 years ago

IHS

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BUD42DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.439
Stock
91,094
291,906
Authorized Distributors
0
3
Mount
-
-
Case/Package
TO-252-3
DPAK
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
350 V
350 V
Max Collector Current
4 A
4 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
200 mV
200 mV
hFE Min
10
10
Power Dissipation
25 W
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-06
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-01-06
LTD Date2011-07-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBUD42D-1G
Tube Surface Mount NPN Single Bipolar (BJT) Transistor 10 @ 2A 5V 100muA 25W 650V
onsemiBUD42DT4
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 10 @ 2A 5V 4A 25W 650V
4.0 A, 350 V NPN Darlington Bipolar Power Transistor
NXP SemiconductorsBUJD203AD,118
Power Bipolar Transistor, 4A I(C), 425V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Diodes Inc.DXT13003DK-13
Trans GP BJT NPN 450V 1.5A 3-Pin TO-252 T/R
Small Signal Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi BUD42DG provided by its distributors.

Tube Surface Mount NPN Single Bipolar (BJT) Transistor 10 @ 2A 5V 100muA 25W 650V
Power Bipolar Transistor, 4A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
High Speed, High Gain NPN Bipolar Power Transistor
Trans GP BJT NPN 350V 4A 25000mW 3-Pin(2+Tab) DPAK Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd