onsemi BUD42D-1G

Power Bipolar Transistor, 4A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BUD42D-1G.

IHS

Datasheet13 pages13 years ago

Upverter

onsemi

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BUD42D-1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.439
Stock
68,043
270,119
Authorized Distributors
0
3
Mount
-
-
Case/Package
TO-251
DPAK
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
350 V
350 V
Max Collector Current
4 A
4 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
200 mV
200 mV
hFE Min
10
10
Power Dissipation
25 W
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-06
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiBUD42DG
Power Bipolar Transistor, 4A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
onsemiBUD42DT4
Power Bipolar Transistor, 4A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
NXP SemiconductorsBUJD203AD,118
Power Bipolar Transistor, 4A I(C), 425V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
4.0 A, 350 V NPN Darlington Bipolar Power Transistor
Diodes Inc.DXT13003DK-13
Trans GP BJT NPN 450V 1.5A 3-Pin TO-252 T/R
Small Signal Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi BUD42D-1G provided by its distributors.

Power Bipolar Transistor, 4A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
High Speed, High Gain NPN Bipolar Power Transistor
Trans GP BJT NPN 350V 4A 25000mW 3-Pin(3+Tab) IPAK Tube
The BUD42D is a state-of-the-art bipolar transistor. Tight dynamic characteristics and lot to lot minimum spread make it ideally suitable for light ballast applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUD42D1G