onsemi BDC01DRL1

Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BDC01DRL1.

IHS

Datasheet5 pages5 years ago

Arrow Electronics

Sierra IC

Alternate Parts

Price @ 1000
$ 0.025
$ 0.025
Stock
1,229
157,092
157,092
Authorized Distributors
0
1
1
Mount
-
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
120 V
120 V
Max Collector Current
500 mA
100 mA
100 mA
Transition Frequency
50 MHz
60 MHz
60 MHz
Collector Emitter Saturation Voltage
700 mV
300 mV
300 mV
hFE Min
25
50
50
Power Dissipation
-
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2006-10-12
LTD Date2007-04-12

Descriptions

Descriptions of onsemi BDC01DRL1 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
500 mA 100 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
SMALL SIGNAL BIPOLAR TRANSISTOR
BDC01DRL1, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd