Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD677

Bulk Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 750 @ 1.5A 3V 4A 40W 60V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD677.

Official Datasheet11 years ago

CAD Models

Download onsemi BD677 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.205
Stock
152,064
521,335
521,335
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-225-3
SOT-32
SOT-32
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
2 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
750
750
750
Power Dissipation
40 W
40 W
40 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi BD677 provided by its distributors.

Bulk Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 750 @ 1.5A 3V 4A 40W 60V
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
NPN Darlington Transistor 40W 5V 500μA 60V 60V 4A TO-225AA TH 13.64mm H

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd