STMicroelectronics BD677A

BD6xxx Series 60 V 4 A NPN Complementary Power Darlington Transistor - SOT-32
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD677A.

IHS

Datasheet12 pages21 years ago

Factory Futures

Farnell

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.28%

CAD Models

Download STMicroelectronics BD677A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.205
$ 0.205
Stock
596,705
405,724
405,724
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SOT-32
SOT-32
SOT-32
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
2.8 V
2.5 V
2.5 V
hFE Min
750
750
750
Power Dissipation
40 W
40 W
40 W

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics BD677A provided by its distributors.

BD6xxx Series 60 V 4 A NPN Complementary Power Darlington Transistor - SOT-32
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
TRANSISTOR, DARLINGTON, NPN, POWER, SWITCH, VO 60V, VI 5V, IO 4A, PD 40W, SOT-32
Trans Darlington NPN 60V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube / TRANS NPN DARL 60V 4A SOT-32
BIPOLAR TRANSISTOR, DARLI.; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: 4A; DC Current Gain hFE: 750hFE; Transistor Case Style

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD677-A
  • BD677A.