onsemi BD442

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 500mA 1V 4A 36W 3MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD442.

IHS

Datasheet6 pages25 years ago
Datasheet0 pages0 years ago
Datasheet1 page0 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.413
$ 0.413
Stock
51,809
307,792
307,792
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-226-3
TO-225
TO-225
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
80 V
80 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
2 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
800 mV
800 mV
800 mV
hFE Min
15
15
15
Power Dissipation
36 W
36 W
36 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

onsemiBCX799
Bulk Through Hole PNP BCX799 Bipolar (BJT) Transistor 80 @ 10mA 1V 500mA 625mW 45V
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 120 @ 1mA 6V 150mA 250mW 180MHz
onsemiPN4122
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 150 @ 1mA 1V 100mA 625mW 450MHz
onsemiKSA916YBU
Bipolar (BJT) Transistor PNP 120V 800mA 120MHz 900mW Through Hole TO-92-3
onsemi2N6076
Bulk Through Hole PNP 2N6076 Bipolar (BJT) Transistor 100 @ 10mA 1V 500mA 625mW 25V

Descriptions

Descriptions of onsemi BD442 provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 500mA 1V 4A 36W 3MHz
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
PNP 36W 5V 100μA 80V 80V 4A TO-126 Through hole mounting 7.74mm*2.66mm*11.04mm
Trans GP BJT PNP 80V 4A 36000mW 3-Pin(3+Tab) TO-225 Bulk

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd