onsemi BD439S

Transistor, bjt, npn, 60V V(Br)Ceo, 4A I(C), to-126 Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD439S.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD439S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.414
Stock
318,177
9,870,738
Authorized Distributors
2
6
Mount
Through Hole
-
Case/Package
TO-126
TO-225
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
4 A
4 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
800 mV
800 mV
hFE Min
25
25
Power Dissipation
36 W
36 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBD437S
Transistor General Purpose BJT NPN 45 Volt 4 Amp 3-Pin TO-126 Bulk
Tube Through Hole NPN Single Bipolar (BJT) Transistor 63 @ 150mA 2V 100muA ICBO 30W 3MHz
onsemiBD677AS
NPN 40 W 60 V 4 A Through Hole Epitaxial Silicon Transistor - TO-126

Descriptions

Descriptions of onsemi BD439S provided by its distributors.

Transistor,bjt,npn,60V V(Br)Ceo,4A I(C),to-126 Rohs Compliant: Yes
Medium Power NPN Bipolar Power Transistor
Trans GP BJT NPN 60V 4A 36000mW 3-Pin(3+Tab) TO-126 Bag
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd