Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD249C

Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD249C.

IHS

Datasheet7 pages5 years ago

onsemi

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.989
Stock
702
321,478
Authorized Distributors
0
6
Collector Emitter Breakdown Voltage
-
100 V
Continuous Collector Current
-
-
Collector Base Voltage (VCBO)
100 V
100 V
Frequency
-
3 MHz
Max Power Dissipation
3 W
125 W
Transition Frequency
3 MHz
3 MHz
Case/Package
SOT-93-3
TO-247
Mount
-
Through Hole
Polarity
NPN
NPN
Gain Bandwidth Product
3 MHz
3 MHz

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2006-10-12
LTD Date2007-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi BD249C provided by its distributors.

Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin
Power 25A 100V NPN
TRANSISTOR, NPN TO-247; Transistor type:Power General Purpose; Voltage, Vceo:100V; Current, Ic continuous a max:25A; hfe, min:25; Case style:TO-247; Current, Ic hFE:1.5A; Current, Ic max:25A; Pins, No. of:3; Power, Ptot:125W; Temperature, full power rating:25°C; Transistor polarity:NPN; Transistors, No. of:1; Voltage, Vcbo:100V dc; ft, min:3MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd