onsemi BD139G

1.5 A, 80 V NPN Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD139G.

IHS

Datasheet5 pages12 years ago

Newark

Upverter

iiiC

Farnell

Inventory History

3 month trend:
+72.16%

CAD Models

Download onsemi BD139G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.448
$ 0.223
Stock
462,126
2,619,605
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
TO-225
SOT-32
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
-
250 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
25
25
Power Dissipation
1.25 W
12.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiBD137G
1.5 A, 60 V NPN Power Bipolar Junction Transistor
onsemi2N5192G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 80VDC, IC 4A, PD 40W, TO-225AA, VCBO 80VDC
onsemiBD237G
2.0 A, 80 V, 25W NPN Bipolar Power Transistor

Descriptions

Descriptions of onsemi BD139G provided by its distributors.

1.5 A, 80 V NPN Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
ON SEMI BD139G NPN BIPOLAR TRANSISTOR, 1.5 A, 80 V, 3-PIN TO-225
80V 1.25W 1.5A NPN TO-225AA Bipolar Transistors - BJT ROHS
BD Series 80 V 1.5 A Plastic Medium Power Silicon NPN Transistor - TO-225AA
Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
80V 1.5A NPN BJT TO-225 Power Transistor
Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) TO-225 Box
onsemi NPN Transistor, TO-225, TH, 1.5A Ic, 80V Vceo
This series of plastic medium-power silicon NPN transistors are designed for use as audio amplifiers and drivers utilizing complementary or quasi complementary circuits.
TRANSISTOR, NPN, TO-225AA; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: -; Power Dissipation Pd: 1.25W; DC Collector Current: 1.5A; DC Current Gain hFE: 40hFE; Transistor Case Sty
Bipolar Transistor, Npn, 80V To-225; Transistor Polarity:Npn; Collector Emitter Voltage Max:80V; Continuous Collector Current:1.5A; Power Dissipation:1.25W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:- Rohs Compliant: Yes |Onsemi BD139G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD139G.