onsemi BD137G

1.5 A, 60 V NPN Power Bipolar Junction Transistor
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD137G.

Upverter

Datasheet4 pages0 years ago
Datasheet3 pages14 years ago

IHS

Newark

element14

Halfin

Inventory History

3 month trend:
-19.29%

CAD Models

Download onsemi BD137G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBD135G
TRANSISTOR, BIPOLAR, SI, NPN, MEDIUM POWER, VCEO 45VDC, IC 1.5A, PD 12.5W, TO-225AA
onsemiBD135TG
1.5 A, 45V NPN Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
onsemi2N5191G
Bipolar (BJT) Single Transistor, NPN, 60 V, 4 A, 40 W, TO-225AA, Through Hole

Descriptions

Descriptions of onsemi BD137G provided by its distributors.

1.5 A, 60 V NPN Power Bipolar Junction Transistor
ON SEMI BD137G NPN BIPOLAR TRANSISTOR, 1.5 A, 60 V, 3-PIN TO-225
BD Series 60 V 1.5 A Plastic Medium Power Silicon NPN Transistor - TO-225AA
Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
This series of plastic medium-power silicon NPN transistors are designed for use as audio amplifiers and drivers utilizing complementary or quasi complementary circuits.
Bipolar Transistor, Npn, 60V To-225; Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:60V; Dc Collector Current:1.5A; Power Dissipation Pd:65W; Transistor Mounting:through Hole; No. Of Pins:3Pins; Transition Frequency Ft:-Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD137G.