What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BD139

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1.5A 1.25W 80V

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD139.

IHS

Datasheet4 pages0 years ago
Datasheet10 pages25 years ago
Datasheet1 page0 years ago
Datasheet4 pages0 years ago

onsemi

Upverter

Farnell

DigiKey

Inventory History

3 month trend:
-6.45%

CAD Models

Download onsemi BD139 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.42
$ 0.42
Stock
35,216
329,216
329,216
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-225
TO-225
TO-225
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1.5 A
1.5 A
1.5 A
Transition Frequency
250 MHz
-
-
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
25
25
Power Dissipation
1.25 W
1.25 W
1.25 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi BD139 provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1.5A 1.25W 80V
1.5 A, 80 V NPN Power Bipolar Junction Transistor
Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT NPN Audio Amplifier
TRANSISTOR, NPN TO-126; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: -; Power Dissipation Pd: 12.5W; DC Collector Current: 1.5A; DC Current Gain hFE: 25hFE; Transistor Case Style:
TRANSISTOR, NPN TO-225AA; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Power Dissipation Pd:12.5W; DC Collector Current:1.5A; DC Current Gain hFE:25; Operating Temperature Range:-55°C to 150°C; Transistor Case Style:TO-225AA; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Av Current Ic:1.5A; Continuous Collector Current Ic Max:1.5A; Current Ic Continuous a Max:1.5A; Current Ic hFE:150mA; Full Power Rating Temperature:25°C; Hfe Min:40; No. of Transistors:1; Package / Case:TO-225AA; Power Dissipation Ptot Max:12.5W; Transistor Type:Power Bipolar; Voltage Vcbo:100V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd