onsemi BD13716S

Bipolar (BJT) Single Transistor, NPN, 60 V, 1.25 W, 1.5 A, 40
$ 0.106
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD13716S.

IHS

Datasheet6 pages5 years ago
Datasheet5 pages13 years ago

Future Electronics

onsemi

_legacy Avnet

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD13716S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.106
$ 0.378
Stock
197,965
221,153
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
TO-126
TO-126
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
50 MHz
-
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
100
100
Power Dissipation
1.25 W
1.25 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

1.5 A, 60 V NPN Power Bipolar Junction Transistor
Bipolar (BJT) Single Transistor, NPN, 60 V, 12.5 W, 1.5 A, 100
1.5 A, 45V NPN Power Bipolar Junction Transistor
onsemiBD233STU
Bipolar (BJT) Transistor NPN 45V 2A 3MHz 25W Through Hole TO-126

Descriptions

Descriptions of onsemi BD13716S provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 60 V, 1.25 W, 1.5 A, 40
1.5 A, 60 V NPN Power Bipolar Junction Transistor
Trans GP BJT NPN 60V 1.5A 1250mW 3-Pin(3+Tab) TO-126 Bag
TRANSISTOR, NPN; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 1.25W; DC Collector Current: 1.5A; DC Current Gain hFE: 40hFE; Transistor Case Style: TO-126;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd