onsemi BD13616STU

Bipolar (BJT) Single Transistor, PNP, -45 V, 12.5 W, -1.5 A, 100
$ 0.219
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD13616STU.

onsemi

Datasheet5 pages6 years ago
Datasheet4 pages0 years ago

IHS

Newark

element14 APAC

TME

Inventory History

3 month trend:
-0.11%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.219
$ 0.246
Stock
536,833
243,525
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
TO-126
TO-126
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
350 V
45 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
75 MHz
75 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
hFE Min
100
100
Power Dissipation
1.25 W
1.25 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Bipolar (BJT) Single Transistor, PNP, -80 V, 12.5 W, -1.5 A, 63
1.5 A, 45 V PNP Bipolar Junction Medium Power Transistor
Transistor, bjt, pnp,60V V(Br)Ceo,1.5A I(C),to-225Aa Rohs Compliant: Yes |Onsemi BD13810STU
Bipolar (BJT) Transistor PNP 120V 1.2A 175MHz 1.2W Through Hole TO-126
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126

Descriptions

Descriptions of onsemi BD13616STU provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, -45 V, 12.5 W, -1.5 A, 100
PNP Transistor 500mV@50mA, 500mA 1.25W 5V 100nA 45V 45V 1.5A TO-126-3 TH 8mm × 3.25mm × 11mm
1.5 A, 45 V PNP Power Bipolar Junction Transistor
Trans GP BJT PNP 45V 1.5A 1250mW 3-Pin(3+Tab) TO-126 Tube / TRANS PNP 45V 1.5A TO-126
BD13616 Series PNP 1.25 W 45 V 1.5 A Epitaxial Silicon Transistor - TO-126-3
Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT PNP Epitaxial Sil
TRANSISTOR, BIPOL, PNP, -45V, TO-126-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: -; Power Dissipation Pd: 12.5W; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD13616STU.