Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD13610STU

1.5 A, 45 V PNP Bipolar Junction Medium Power Transistor
$ 0.276
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD13610STU.

onsemi

Datasheet5 pages6 years ago
Datasheet4 pages0 years ago

IHS

Fairchild Semiconductor

TME

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.276
$ 0.298
Stock
282,969
321,904
Authorized Distributors
6
5
Mount
Through Hole
Through Hole
Case/Package
TO-126
TO-126
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
75 MHz
75 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
hFE Min
63
63
Power Dissipation
1.25 W
1.25 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBD13616S
Transistor, bjt, pnp,45V V(Br)Ceo,1.5A I(C),to-225Aa Rohs Compliant: Yes |Onsemi BD13616S
onsemiBD13610S
Transistor, bjt, pnp,45V V(Br)Ceo,1.5A I(C),to-225Aa Rohs Compliant: Yes |Onsemi BD13610S
onsemiBD438STU
4.0 A, 45 V PNP Power Bipolar Junction Transistor

Descriptions

Descriptions of onsemi BD13610STU provided by its distributors.

1.5 A, 45 V PNP Bipolar Junction Medium Power Transistor
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
1.5 A, 45V NPN Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
45V 1.25W 1.5A 63@150mA2V 500mV@500mA50mA PNP +150¡Í@(Tj) TO-126 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
PNP BJT Transistor, 45V, 1.5A, TO-126, Through Hole
Trans GP BJT PNP 45V 1.5A 1250mW 3-Pin(3+Tab) TO-126 Tube
1.5A, 45V PNP BIPOLAR POWER TRANSISTOR;
onsemi PNP Transistor TO-126 TH Ic -1.5A Vceo -45V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd