onsemi BCX71J

BCX71J Series 45 V 100 mA Surface Mount PNP General Purpose Transistor -SOT-23-3
$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCX71J.

Upverter

Technical Drawing1 page5 years ago

element14 APAC

IHS

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BCX71J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.034
$ 0.034
Stock
1,302,037
6,973,845
6,973,845
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-550 mV
550 mV
550 mV
hFE Min
100
250
250
Power Dissipation
350 mW
250 mW
250 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Diodes Inc.BC857C-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
onsemiBCW61BMTF
BCW61 Series 32 V CE Breakdown 0.1 A PNP General Purpose Transistor - SOT-23
onsemiBC857BMTF
BC857 Series 45 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
onsemiBC857AMTF
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.MMBT4403-7-F
Bipolar (BJT) Single Transistor, PNP, -40 V, 300 mW, -600 mA, 100 RoHS Compliant: Yes
Diodes Inc.BC807-16-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi BCX71J provided by its distributors.

BCX71J Series 45 V 100 mA Surface Mount PNP General Purpose Transistor -SOT-23-3
TRANS PNP 45V 0.1A SOT-23 / Trans GP BJT PNP 45V 0.1A 350mW 3-Pin SOT-23 T/R
550mV@ 1.25mA,50mA PNP 350mW 5V 20nA 45V 45V 100mA SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP
Bipolar Transistors - BJT PNP/ -45V/ -100mA
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:-45V; Power Dissipation, Pd:350mW; DC Collector Current:-100mA; DC Current Gain Max (hfe):250; No. of Pins:3; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX71J.
  • BCX71J..