onsemi BC848CLT3G

NPN 30 V 100 mA 100 MHz 225 mW Surface Mount Bipolar (BJT) Transistor - SOT-23-3
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC848CLT3G.

IHS

Datasheet15 pages5 years ago

Upverter

Master Electronics

Future Electronics

Inventory History

3 month trend:
+44.83%

CAD Models

Download onsemi BC848CLT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.033
$ 0.033
Stock
707,683
10,313,371
10,313,371
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
420
420
420
Power Dissipation
-
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi BC848CLT3G provided by its distributors.

NPN 30 V 100 mA 100 MHz 225 mW Surface Mount Bipolar (BJT) Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
100 mA, 30 V, NPN Bipolar Junction Transistor
NPN Transistor 300mW 5V 15nA 30V 30V 100mA SOT-23-3 TO-236 SMD
Trans GP BJT NPN 30V 0.1A 300mW 3-Pin SOT-23 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd