onsemi BC847CLT1

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847CLT1.

Upverter

Datasheet14 pages6 years ago

IHS

Master Electronics

onsemi

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC847CLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.032
$ 0.032
Stock
1,809,576
15,554,495
15,554,495
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
420
420
420
Power Dissipation
225 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

ON SEMI BC850CLT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
ON SEMI BC847CLT3G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
ON SEMI SBC847CLT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi BC847CLT1 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-23 T/R
NPN Bipolar Transistor
TRANS NPN 45V 0.1A SOT23;
300mW 6V 50V 45V 100mA SOT SMD mount 2.9mm*1.3mm*940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd